
749085-9 | |
|---|---|
DigiKey Part Number | 749085-9-ND |
Manufacturer | |
Manufacturer Product Number | 749085-9 |
Description | CONN D-TYPE PLG 100POS VERT SLDR |
Customer Reference | |
Detailed Description | 100 Position D-Type Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 749085-9 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Style | Features Shielded |
Connector Type Plug, Male Pins | Voltage Rating 30V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP), Polyester |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |


