
748471-1 | |
|---|---|
DigiKey Part Number | A23501-ND |
Manufacturer | |
Manufacturer Product Number | 748471-1 |
Description | CONN D-SUB HD HOUSING PLUG 62POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents, Shielded |
Part Status Obsolete | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, High Density | Shell Finish Thickness 200µin (5.08µm) |
Connector Type Plug for Male Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 62 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) High Density | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5748471-1 | TE Connectivity AMP Connectors | 45 | A31532-ND | 16,54000 € | Direct |








