Direct
Similar

748394-6 | |
|---|---|
DigiKey Part Number | A23065-ND |
Manufacturer | |
Manufacturer Product Number | 748394-6 |
Description | CONN D-SUB HD RCPT 62P R/A SLDR |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 634-062-663-043 | EDAC Inc. | 0 | 634-062-663-043-ND | 10,69480 € | Direct |
| 181-062-213R561 | NorComp Inc. | 536 | 181-262RFE-ND | 10,31000 € | Similar |



