Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

747909-8 | |
|---|---|
DigiKey Part Number | A31898-ND |
Manufacturer | |
Manufacturer Product Number | 747909-8 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-747909-2 | TE Connectivity AMP Connectors | 8.547 | A32504-ND | 6,81000 € | Similar |
| 172-015-212R001 | NorComp Inc. | 1.288 | 5497-172-015-212R001-ND | 5,05000 € | Similar |
| 172-E15-213R001 | NorComp Inc. | 485 | 1515FNEA-ND | 5,00000 € | Similar |
| 172-E15-213R011 | NorComp Inc. | 102 | 2515FEA-ND | 6,11000 € | Similar |
| 172-E15-213R021 | NorComp Inc. | 17 | 3515FEA-ND | 6,11000 € | Similar |















