
747854-4 | |
|---|---|
DigiKey Part Number | A23385-ND |
Manufacturer | |
Manufacturer Product Number | 747854-4 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.478" (12.14mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Ground Strap |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747846-4 | TE Connectivity AMP Connectors | 10.709 | A32126-ND | 3,99000 € | Similar |


