Direct

747852-4 | |
|---|---|
DigiKey Part Number | A23384-ND |
Manufacturer | |
Manufacturer Product Number | 747852-4 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.478" (12.14mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Ground Strap |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747852-4 | TE Connectivity AMP Connectors | 0 | 5747852-4-ND | 5,57848 € | Direct |
| 6-747852-7 | TE Connectivity AMP Connectors | 0 | 6-747852-7-ND | 5,92713 € | Direct |


