
746789-1 | |
|---|---|
DigiKey Part Number | AFR50G-ND |
Manufacturer | |
Manufacturer Product Number | 746789-1 |
Description | CONN D-SUB RCPT 50POS IDC |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination IDC, Ribbon Cable |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Current Rating (Amps) 1.25A |
Connector Type Receptacle, Female Sockets | Features Feed Through |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |





