
745207-2 | |
|---|---|
DigiKey Part Number | A2002-ND |
Manufacturer | |
Manufacturer Product Number | 745207-2 |
Description | CONN D-SUB PLUG 15POS IDC |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination IDC, Discrete Wire |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) Varies by Wire Gauge |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Wire Gauge 22-26 AWG |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 745207-7 | TE Connectivity AMP Connectors | 436 | A31939-ND | 10,46000 € | Direct |



