
735225-1 | |
|---|---|
DigiKey Part Number | 735225-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 735225-1 |
Description | .250 FASTIN-ON REC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.303" (7.70mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.673" (17.10mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 12-14 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.118" ~ 0.197" (3.00mm ~ 5.00mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108.000 | 0,05627 € | 6.077,16 € |
| Unit Price without VAT: | 0,05627 € |
|---|---|
| Unit Price with VAT: | 0,06809 € |

