
IS43LD16160B-25BLI | |
|---|---|
DigiKey Part Number | 706-IS43LD16160B-25BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LD16160B-25BLI |
Description | IC DRAM 256MBIT PAR 134TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4 Memory IC 256Mbit Parallel 400 MHz 134-TFBGA (10x11.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Voltage - Supply 1.14V ~ 1.3V, 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR2-S4 | Supplier Device Package 134-TFBGA (10x11.5) |
Memory Size | Base Product Number |
Memory Organization 16M x 16 |
| Tray: | 171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 7,00900 € | 70,09 € |
| 25 | 6,79600 € | 169,90 € |
| 50 | 6,63460 € | 331,73 € |
| 171 | 6,35082 € | 1.085,99 € |
| 342 | 6,19292 € | 2.117,98 € |
| 513 | 6,10152 € | 3.130,08 € |
| 1.026 | 5,94726 € | 6.101,89 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 9,12340 € |

