Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-146459-7

DigiKey Part Number
7-146459-7-ND
Manufacturer
Manufacturer Product Number
7-146459-7
Description
CONN HDR 27POS 0.1 STACK T/H TIN
Customer Reference
Detailed Description
27 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7-146459-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.107" (2.718mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Stack Height
0.400" (10.160mm)
Series
Length - Tail
0.110" (2.800mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination
Solder
Number of Positions
27
Contact Finish - Post (Mating)
Tin
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
100.0µin (2.54µm)
Number of Rows
1
Color
Black
Length - Overall Pin
0.617" (15.672mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.