Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

696665-3 | |
|---|---|
DigiKey Part Number | 696665-3-ND |
Manufacturer | |
Manufacturer Product Number | 696665-3 |
Description | CONN RING CIRC 10-12AWG M5 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.764" (19.41mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size M5 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130191 | TE Connectivity AMP Connectors | 11.279 | 130191-ND | 0,49000 € | Parametric Equivalent |
| 170725-2 | TE Connectivity AMP Connectors | 9.743 | A122556-ND | 0,91000 € | Parametric Equivalent |
| 0191930112 | Molex | 783 | 0191930112-ND | 0,30000 € | Parametric Equivalent |
| 0191930113 | Molex | 38.322 | WM19861CT-ND | 0,35000 € | Parametric Equivalent |
| 130191 | WEE | 5.000 | 5831-130191-ND | 0,32296 € | Parametric Equivalent |








