Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696422-8

DigiKey Part Number
A136443-ND
Manufacturer
Manufacturer Product Number
696422-8
Description
CONN RING CIRC 16-22AWG #5/16
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
696422-8 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Radiation Resistant, Serrated Termination
Part Status
Active
Color
Natural, Red Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Width - Outer Edges
0.469" (11.91mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Length - Overall
1.083" (27.51mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 9.732 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,38500 €13,85 €
251,29880 €32,47 €
501,23660 €61,83 €
1001,17750 €117,75 €
2501,10368 €275,92 €
5001,05096 €525,48 €
1.0001,00081 €1.000,81 €
3.0000,92620 €2.778,60 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,97230 €

Other Suppliers on DigiKey

9.732In Stock
Ships from WEC