Pin Contact Gold Crimp 14-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66597-5

DigiKey Part Number
66597-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
66597-5
Description
CONN PIN 14-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 14-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66597-5 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-18 AWG
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
48.0000,60288 €28.938,24 €
Manufacturers Standard Package
Unit Price without VAT:0,60288 €
Unit Price with VAT:0,72948 €