
6651757-2 | |
|---|---|
DigiKey Part Number | 6651757-2-ND |
Manufacturer | |
Manufacturer Product Number | 6651757-2 |
Description | CONN HEADER 26POS PCB |
Customer Reference | |
Detailed Description | 26 Connector Header, Male Pins and Blades Through Hole, Right Angle Black |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 2 Power |
Packaging Tray | Features Mating Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 26 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 3 |

