
6600323-2 | |
|---|---|
DigiKey Part Number | 6600323-2-ND |
Manufacturer | |
Manufacturer Product Number | 6600323-2 |
Description | MBXL VERT HDR 24S+8P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Connector Header, Male Pins and Blades Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6600323-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 24 Signal, 8 Power |
Packaging Box | Features Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Style Multi-Beam | Color Black |
Number of Positions 32 | Current Rating (Amps) 42A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -20°C ~ 105°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | 12,45405 € | 26.900,75 € |
| Unit Price without VAT: | 12,45405 € |
|---|---|
| Unit Price with VAT: | 15,06940 € |

