
650893-4 | |
|---|---|
DigiKey Part Number | A29042-ND |
Manufacturer | |
Manufacturer Product Number | 650893-4 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 650893-4 Models |
Category | Level, Class 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
Style 1/2 R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 5,81982 € | 1.629,55 € |
| Unit Price without VAT: | 5,81982 € |
|---|---|
| Unit Price with VAT: | 7,04198 € |




