
647891-5 | |
|---|---|
DigiKey Part Number | 647891-5-ND |
Manufacturer | |
Manufacturer Product Number | 647891-5 |
Description | CONN PLUG 2POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 2 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Series | Color Blue |
Packaging Bag | Fastening Type Spring Retention |
Part Status Obsolete | Contact Material Copper |
Connector Style 2 Poles | Contact Finish Silver |
Connector Type Non-Gendered | Voltage Rating 600 V |
Number of Positions 2 | Current Rating (Amps) 50 A |
Mounting Type Free Hanging (In-Line) | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Base Product Number |

