



647402-7 | |
|---|---|
DigiKey Part Number | A114284-ND |
Manufacturer | |
Manufacturer Product Number | 647402-7 |
Description | CONN RCPT HSG 7POS 3.96MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 647402-7 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,88700 € | 8,87 € |
| 25 | 0,83160 € | 20,79 € |
| 50 | 0,79180 € | 39,59 € |
| 100 | 0,75390 € | 75,39 € |
| 250 | 0,70672 € | 176,68 € |
| 500 | 0,67296 € | 336,48 € |
| 1.000 | 0,64082 € | 640,82 € |
| 2.500 | 0,60071 € | 1.501,77 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

