
646481-1 | |
|---|---|
DigiKey Part Number | 646481-1-ND |
Manufacturer | |
Manufacturer Product Number | 646481-1 |
Description | CONN SHROUD HARD METRIC 133P GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 133 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type B19 |
Datasheet | Datasheet |
EDA/CAD Models | 646481-1 Models |
Category | Number of Positions 133 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 + 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Color Gray |
Connector Type Shroud for Male Pins | Note Contacts Sold Separately |
Connector Style Hard Metric, Type B19 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,53248 € | 3.532,48 € |
| Unit Price without VAT: | 3,53248 € |
|---|---|
| Unit Price with VAT: | 4,27430 € |

