
646479-1 | |
|---|---|
DigiKey Part Number | 646479-1-ND |
Manufacturer | |
Manufacturer Product Number | 646479-1 |
Description | CONN SHROUD HARD METRIC 175P GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 175 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type B |
Datasheet | Datasheet |
EDA/CAD Models | 646479-1 Models |
Category | Number of Positions 175 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 + 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Color Gray |
Connector Type Shroud for Male Pins | Note Contacts Sold Separately |
Connector Style Hard Metric, Type B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.800 | 3,21536 € | 28.295,17 € |
| Unit Price without VAT: | 3,21536 € |
|---|---|
| Unit Price with VAT: | 3,89059 € |

