26 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450850-3

DigiKey Part Number
A109425-ND
Manufacturer
Manufacturer Product Number
6450850-3
Description
CONN RCPT MULTI-BEAM 26POS PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
6450850-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Series
Contact Layout, Typical
24 Signal, 2 Power
Packaging
Tray
Features
Guide Pin
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Multi-Beam
Color
Black
Number of Positions
26
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 140 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.3206,43371 €8.492,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,43371 €
Unit Price with VAT:7,78479 €

Other Suppliers on DigiKey

140In Stock
Ships from WEC