
6450551-4 | |
|---|---|
DigiKey Part Number | A109403-ND |
Manufacturer | |
Manufacturer Product Number | 6450551-4 |
Description | CONN RCPT MULTI-BEAM 36POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450551-4 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 24 Signal, 12 Power |
Packaging Tray | Features Board Lock, Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Multi-Beam | Color Black |
Number of Positions 36 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 9,54545 € | 10.500,00 € |
| Unit Price without VAT: | 9,54545 € |
|---|---|
| Unit Price with VAT: | 11,54999 € |

