
644984-1 | |
|---|---|
DigiKey Part Number | 644984-1-ND |
Manufacturer | |
Manufacturer Product Number | 644984-1 |
Description | CONN HEADER VERT 11POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.125" (3.18mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin-Lead |
Part Status Obsolete | Contact Finish - Post Tin-Lead |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded 10 | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600VAC |
Shrouding Unshrouded | Applications General Purpose, Industrial |
Mounting Type | Base Product Number |
Termination Solder |

