Direct

644759-8 | |
|---|---|
DigiKey Part Number | 644759-8-ND |
Manufacturer | |
Manufacturer Product Number | 644759-8 |
Description | CONN HEADER VERT 8POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.175" (4.45mm) |
Mfr | Overall Contact Length 0.700" (17.78mm) |
Series | Insulation Height 0.425" (10.80mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Friction Lock | Base Product Number |
Contact Length - Mating 0.400" (10.16mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-644759-8 | TE Connectivity AMP Connectors | 0 | 3-644759-8-ND | 2,36064 € | Direct |
















