
6447167-5 | |
|---|---|
DigiKey Part Number | 6447167-5-ND |
Manufacturer | |
Manufacturer Product Number | 6447167-5 |
Description | CABLE FLXSTRP 16POS 1.27MM 3" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flexstrip Cable 0.050" (1.27mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.125" (3.18mm) |
Part Status Active | Termination Style Completely Exposed Wires on Both Sides |
Cable Type Flexstrip | Base Product Number |
Number of Conductors 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,65849 € | 3.316,98 € |
| Unit Price without VAT: | 1,65849 € |
|---|---|
| Unit Price with VAT: | 2,00677 € |

