Direct
Similar

644488-8 | |
|---|---|
DigiKey Part Number | A23872-ND |
Manufacturer | |
Manufacturer Product Number | 644488-8 |
Description | CONN HEADER R/A 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.200" (5.08mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.343" (8.71mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin-Lead |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyester |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-644488-8 | TE Connectivity AMP Connectors | 0 | A30906-ND | 0,96816 € | Direct |
| 0901362208 | Molex | 1.240 | WM8209-ND | 1,24000 € | Similar |

















