Direct

644466-7 | |
|---|---|
DigiKey Part Number | A24148-ND |
Manufacturer | |
Manufacturer Product Number | 644466-7 |
Description | CONN RCPT 7P IDC 20AWG TIN-LEAD |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin-Lead 20 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 20 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin-Lead |
Number of Positions 7 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Yellow |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-644466-7 | TE Connectivity AMP Connectors | 0 | A31388-ND | 0,45518 € | Direct |











