Direct

641150-3 | |
|---|---|
DigiKey Part Number | 641150-3-ND |
Manufacturer | |
Manufacturer Product Number | 641150-3 |
Description | 03P MTA156 CONN ASSY 22AWG RED |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.156" (3.96mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-641150-3 | TE Connectivity AMP Connectors | 0 | 3-641150-3-ND | 0,87025 € | Direct |


