Socket Contact Tin 22 AWG IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640633-3

DigiKey Part Number
A31674-ND
Manufacturer
Manufacturer Product Number
640633-3
Description
CONN SOCKET 22AWG IDC TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
640633-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
IDC
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
80.0µin (2.03µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,11613 €2.322,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11613 €
Unit Price with VAT:0,14052 €