Direct

640599-3 | |
|---|---|
DigiKey Part Number | A19661-ND |
Manufacturer | |
Manufacturer Product Number | 640599-3 |
Description | CONN RCPT 3P IDC 18AWG TIN-LEAD |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin-Lead 18 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin-Lead |
Number of Positions 3 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Orange |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-640599-3 | TE Connectivity AMP Connectors | 2.131 | A31345-ND | 0,53000 € | Direct |

















