
638832-9 | |
|---|---|
DigiKey Part Number | 638832-9-ND |
Manufacturer | |
Manufacturer Product Number | 638832-9 |
Description | CONN FAKRA PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Code I |
Packaging Bulk | Housing Color Beige |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Housing, 1 Lock |
Connector Type Plug, Female Socket | Body Material Zinc |
Contact Termination Crimp | Body Finish Tin-Lead |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Cable Group RG-174, 316 | Voltage Rating 335 V |
Fastening Type Latch Lock | Insertion Loss 0.3dB |
Frequency - Max 3 GHz | Base Product Number |

