
63881-1 | |
|---|---|
DigiKey Part Number | A114157-ND |
Manufacturer | |
Manufacturer Product Number | 63881-1 |
Description | CONN MAG TERM 15-16AWG QC 0.250 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 500 15-16 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63881-1 Models |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 4 |
Series | Termination Quick Connect |
Packaging Bulk | Wire Gauge 15-16 AWG |
Part Status Active | Features QC .250 |
Style 500 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,36600 € | 9,15 € |
| 50 | 0,34860 € | 17,43 € |
| 100 | 0,33200 € | 33,20 € |
| 250 | 0,31112 € | 77,78 € |
| 500 | 0,29626 € | 148,13 € |
| 1.000 | 0,28211 € | 282,11 € |
| 3.000 | 0,26106 € | 783,18 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

