
638551-4 | |
|---|---|
DigiKey Part Number | 17-638551-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 638551-4 |
Description | CONTACT,FEMALE,0.64MM,SN,22 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 638551-4 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28.000 | 0,09329 € | 2.612,12 € |
| Unit Price without VAT: | 0,09329 € |
|---|---|
| Unit Price with VAT: | 0,11288 € |

