
1217497-2 | |
|---|---|
DigiKey Part Number | A110932TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217497-2 |
Description | CONN MAG TERM 24-27AWG IDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 24-27 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1217497-2 Models |
Category | Terminal Type Quick Connect Tab Terminal |
Manufacturer TE Connectivity AMP Connectors | Termination IDC |
Series | Wire Gauge 24-27 AWG |
Packaging Tape & Reel (TR) | Features QC .187 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | 0,05527 € | 4.421,60 € |
| Unit Price without VAT: | 0,05527 € |
|---|---|
| Unit Price with VAT: | 0,06688 € |

