
6367198-1 | |
|---|---|
DigiKey Part Number | 6367198-1-ND |
Manufacturer | |
Manufacturer Product Number | 6367198-1 |
Description | CONN PLUG HIGH SPEED 120POS PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Plug, Male Pins Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 6367198-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Contact Layout, Typical 40 Differential Pairs, 40 Ground |
Series | Features Board Lock, Guide Pin, Mating Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Pins | Color Natural |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 120 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | 29,54718 € | 37.229,45 € |
| Unit Price without VAT: | 29,54718 € |
|---|---|
| Unit Price with VAT: | 35,75209 € |

