
63306-2 | |
|---|---|
DigiKey Part Number | A27781TR-ND - Tape & Reel (TR) A27781CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63306-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63306-2 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,10000 € | 2,50 € |
| 50 | 0,09540 € | 4,77 € |
| 100 | 0,09070 € | 9,07 € |
| 250 | 0,08504 € | 21,26 € |
| 500 | 0,08096 € | 40,48 € |
| 1.000 | 0,07709 € | 77,09 € |
| 2.500 | 0,07225 € | 180,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06748 € | 674,80 € |
| 20.000 | 0,06426 € | 1.285,20 € |
| 30.000 | 0,06244 € | 1.873,20 € |
| 50.000 | 0,06023 € | 3.011,50 € |
| 70.000 | 0,05882 € | 4.117,40 € |
| 100.000 | 0,05736 € | 5.736,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |
















