
63232-1 | |
|---|---|
DigiKey Part Number | A111455TR-ND - Tape & Reel (TR) A111455CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63232-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63232-1 Models |
Category | Length - Overall 0.755" (19.18mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,06835 € | 1.640,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |


