
626378-2 | |
|---|---|
DigiKey Part Number | 626378-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 626378-2 |
Description | FASTON 250 TAB 18-14 0.394 X 13. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 626378-2 Models |
Category | Length - Overall 0.764" (19.41mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.110" ~ 0.150" (2.79mm ~ 3.81mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112.000 | 0,04513 € | 5.054,56 € |
| Unit Price without VAT: | 0,04513 € |
|---|---|
| Unit Price with VAT: | 0,05461 € |

