
62253-1 | |
|---|---|
DigiKey Part Number | A27633TR-ND - Tape & Reel (TR) A27633CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62253-1 |
Description | CONN QC RCPT/TAB 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62253-1 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.770" (19.56mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-14 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Stacked | Mounting Type Free Hanging (In-Line) |
Gender Female and Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20360 € | 5,09 € |
| 50 | 0,19400 € | 9,70 € |
| 100 | 0,18470 € | 18,47 € |
| 250 | 0,17312 € | 43,28 € |
| 500 | 0,16482 € | 82,41 € |
| 1.000 | 0,15695 € | 156,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15394 € | 307,88 € |
| 4.000 | 0,14659 € | 586,36 € |
| 6.000 | 0,14245 € | 854,70 € |
| 10.000 | 0,13741 € | 1.374,10 € |
| 14.000 | 0,13419 € | 1.878,66 € |
| 20.000 | 0,13085 € | 2.617,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

