
62094-2 | |
|---|---|
DigiKey Part Number | 62094-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62094-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62094-2 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.635" (16.13mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150.000 | 0,02574 € | 3.861,00 € |
| Unit Price without VAT: | 0,02574 € |
|---|---|
| Unit Price with VAT: | 0,03115 € |



