
62090-1 | |
|---|---|
DigiKey Part Number | 62090-1-ND |
Manufacturer | |
Manufacturer Product Number | 62090-1 |
Description | CONN QC RCPT/TAB 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62090-1 Models |
Category | Length - Overall 0.770" (19.56mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-14 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Contact Material Brass |
Gender Female and Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,55280 € | 13,82 € |
| 50 | 0,52620 € | 26,31 € |
| 100 | 0,50110 € | 50,11 € |
| 250 | 0,46968 € | 117,42 € |
| 500 | 0,44724 € | 223,62 € |
| 1.000 | 0,42588 € | 425,88 € |
| 3.000 | 0,39410 € | 1.182,30 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

