
61919-1 | |
|---|---|
DigiKey Part Number | A27717TR-ND - Tape & Reel (TR) A27717CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61919-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61919-1 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.585" (14.86mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09480 € | 2,37 € |
| 50 | 0,09040 € | 4,52 € |
| 100 | 0,08610 € | 8,61 € |
| 250 | 0,08072 € | 20,18 € |
| 500 | 0,07684 € | 38,42 € |
| 1.000 | 0,07318 € | 73,18 € |
| 2.500 | 0,06859 € | 171,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05052 € | 1.010,40 € |
| 40.000 | 0,04810 € | 1.924,00 € |
| 60.000 | 0,04675 € | 2.805,00 € |
| 100.000 | 0,04509 € | 4.509,00 € |
| 140.000 | 0,04404 € | 6.165,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

























