
619135-1 | |
|---|---|
DigiKey Part Number | A32528-ND |
Manufacturer | |
Manufacturer Product Number | 619135-1 |
Description | CONN COMPRESS STACKER 50 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coaxial Compression Connector Non-Gendered Stacker 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 619135-1 Models |
Category | Housing Color Gold |
Mfr | Center Contact Material Brass |
Packaging Tray | Body Material Brass |
Part Status Active | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Non-Gendered Stacker | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyetheretherketone (PEEK) |
Contact Termination Compression | Operating Temperature -40°C ~ 125°C |
Shield Termination Solder | Voltage Rating 125 V |
Impedance 50 Ohms | Mating Cycles 25 |
Mounting Type Surface Mount | Insertion Loss 0.2dB |
Frequency - Max 6 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 € | 7,59 € |
| 10 | 6,45200 € | 64,52 € |
| 25 | 6,04680 € | 151,17 € |
| 50 | 5,75820 € | 287,91 € |
| 100 | 5,48340 € | 548,34 € |
| 300 | 5,07453 € | 1.522,36 € |
| 500 | 4,89502 € | 2.447,51 € |
| 1.000 | 4,66163 € | 4.661,63 € |
| Unit Price without VAT: | 7,59000 € |
|---|---|
| Unit Price with VAT: | 9,18390 € |

