61498-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 40.959
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 92.159
Unit Price: 0,12000 €
Datasheet
5 Stud Spade Terminal Connector Crimp, Piercing 22-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61498-3

DigiKey Part Number
61498-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61498-3
Description
CONN SPADE TERM 22-28AWG #5
Customer Reference
Detailed Description
5 Stud Spade Terminal Connector Crimp, Piercing 22-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
61498-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22-28 AWG
Manufacturer
TE Connectivity AMP Connectors
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Contact Material
Brass
Terminal Type
Standard
Insulation Diameter
0.035" ~ 0.040" (0.89mm ~ 1.02mm)
Stud/Tab Size
5 Stud
Length - Ring Center to Termination
0.215" (5.46mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Termination
0.212" (5.38mm)
Length - Overall
0.578" (14.69mm)
Tongue Inside Opening
0.133" (3.38mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp, Piercing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61498-1TE Connectivity AMP Connectors40.959A29922CT-ND0,10000 €Parametric Equivalent
61498-2TE Connectivity AMP Connectors92.159A29923CT-ND0,12000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes