
61173-4 | |
|---|---|
DigiKey Part Number | 17-61173-4-ND |
Manufacturer | |
Manufacturer Product Number | 61173-4 |
Description | CONN SOCKET 22-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 61173-4 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-30 AWG |
Packaging Bag | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,29674 € | 5.934,80 € |
| Unit Price without VAT: | 0,29674 € |
|---|---|
| Unit Price with VAT: | 0,35906 € |

