
61064-3 | |
|---|---|
DigiKey Part Number | 61064-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61064-3 |
Description | .060 COMBOLINE SOCKET PRETIN STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,14014 € | 4.484,48 € |
| Unit Price without VAT: | 0,14014 € |
|---|---|
| Unit Price with VAT: | 0,16957 € |

