
60799-4 | |
|---|---|
DigiKey Part Number | A111348TR-ND - Tape & Reel (TR) A111348CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60799-4 |
Description | CONN TERM RCPT 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 60799-4 Models |
Category | Length - Overall 0.785" (19.94mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Barrel 0.420" (10.67mm) |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Female, Receptacle (Socket) | Contact Finish Tin |
Diameter - Barrel 0.180" (4.57mm) | Insulation Diameter 0.090" ~ 0.125" (2.29mm ~ 3.18mm) |
Wire Gauge 14-18 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,25320 € | 6,33 € |
| 50 | 0,24100 € | 12,05 € |
| 100 | 0,22960 € | 22,96 € |
| 250 | 0,21512 € | 53,78 € |
| 500 | 0,20484 € | 102,42 € |
| 1.000 | 0,19504 € | 195,04 € |
| 2.500 | 0,18283 € | 457,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,16858 € | 2.022,96 € |
| 24.000 | 0,16054 € | 3.852,96 € |
| 36.000 | 0,15602 € | 5.616,72 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

