Image for 60645-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60645-1

DigiKey Part Number
60645-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
60645-1
Description
CONN QC RCPT 12-18AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.305" (7.75mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
12-18 AWG
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Obsolete
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Insulation Diameter
0.110" ~ 0.210" (2.79mm ~ 5.33mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.