
6059632-1 | |
|---|---|
DigiKey Part Number | 6059632-1-ND |
Manufacturer | |
Manufacturer Product Number | 6059632-1 |
Description | CONN MINI OSP RCPT STR 50 OHM |
Customer Reference | |
Detailed Description | OSP, Mini Connector Receptacle, Male Pin 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6059632-1 Models |
Category | Number of Ports 1 |
Mfr | Features Hermetically Sealed |
Series | Housing Color Silver |
Packaging Box | Center Contact Material Beryllium Copper |
Part Status Obsolete | Includes 2 pcs - 1 Connector, 1 Gasket |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 375 V |
Mounting Type Panel Mount, Threaded | Mating Cycles 5000 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 18 GHz |

